USD
Favorite

S29GL064N90TFI030 FLASH - NOR Memory IC 64Mb (8M x 8, 4M x 16) Parallel 90ns 48-TSOP
Price & Procurement
15,545 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.71000 $4.71
10 4.29900 $42.99
25 4.21720 $105.43
50 4.18820 $209.41
100 3.75700 $375.70
250 3.74256 $935.64
500 3.50896 $1,754.48
1,000 3.37168 $3,371.68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : S29GL064N90TFI033-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $3.37168

S29GL064N90TFI030

Datasheet
Digi-Key Part Number 1274-1025-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number S29GL064N90TFI030
Copy  
Description IC FLASH 64M PARALLEL 48TSOP
Copy  
Detailed Description

FLASH - NOR Memory IC 64Mb (8M x 8, 4M x 16) Parallel 90ns 48-TSOP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series GL-N
Packaging Tray 
Part Status Active
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 64Mb (8M x 8, 4M x 16)
Memory Interface Parallel
Write Cycle Time - Word, Page 90ns
Access Time 90ns
Voltage - Supply 2.7V ~ 3.6V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 48-TFSOP (0.724", 18.40mm Width)
Supplier Device Package 48-TSOP
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

M95128-WMN6TP

IC EEPROM 128K SPI 20MHZ 8SO

STMicroelectronics

$0.40000 Details

S29GL032N90TFI040

IC FLASH 32M PARALLEL 48TSOP

Cypress Semiconductor Corp

$1.93000 Details
Additional Resources
Standard Package 96
Other Names 1274-1025