Add To Favorites
S29GL032N90DFI023 FLASH - NOR Memory IC 32Mb (4M x 8, 2M x 16) Parallel 90ns 64-Fortified BGA (9x9)
Product Overview
Digi-Key Part Number 428-4344-1-ND
Copy   428-4344-1-ND
Quantity Available 1,678
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

S29GL032N90DFI023

Copy   S29GL032N90DFI023
Description IC FLASH 32M PARALLEL 64BGA
Copy   IC FLASH 32M PARALLEL 64BGA
Detailed Description

FLASH - NOR Memory IC 32Mb (4M x 8, 2M x 16) Parallel 90ns 64-Fortified BGA (9x9)

Copy   FLASH - NOR Memory IC 32Mb (4M x 8, 2M x 16) Parallel  90ns 64-Fortified BGA (9x9)
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series GL-N
Packaging ? Cut Tape (CT) ?
Part Status Active
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 32Mb (4M x 8, 2M x 16)
Write Cycle Time - Word, Page 90ns
Access Time 90ns
Memory Interface Parallel
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 64-LBGA
Supplier Device Package 64-Fortified BGA (9x9)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 428-4344-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.34000 $2.34
100 2.28800 $228.80
1,000 2.20000 $2,200.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tray ? : 428-4350-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,516 - Immediate
  • Unit Price: $2.13000
  • Tape & Reel (TR) ? : 428-4344-2-ND
  • Minimum Quantity: 2,200
  • Quantity Available: 0
  • Unit Price: $2.00000
  • Digi-Reel® ? : 428-4344-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,678 - Immediate
  • Unit Price: Digi-Reel®

18:04:53 9/19/2018