Add To Favorites
Product Overview
Digi-Key Part Number S29GL01GT11DHV023CT-ND
Quantity Available 4,400
Can ship immediately
Manufacturer

Manufacturer Part Number

S29GL01GT11DHV023

Description IC 1G FLASH MEMORY
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

FLASH - NOR Memory IC 1Gb (128M x 8) Parallel 110ns 64-FBGA (9x9)

Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series GL-T
Packaging ? Cut Tape (CT) ?
Part Status Active
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 1Gb (128M x 8)
Write Cycle Time - Word, Page 60ns
Access Time 110ns
Memory Interface Parallel
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 64-LBGA
Supplier Device Package 64-FBGA (9x9)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names S29GL01GT11DHV023CT

00:42:28 5/28/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.06000 $16.06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tray ? : S29GL01GT11DHV020-ND
  • Minimum Quantity: 260  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $10.99385
Send Feedback