Add To Favorites
S29AL016J70TFI023 FLASH - NOR Memory IC 16Mb (2M x 8, 1M x 16) Parallel 70ns 48-TSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.34000 $2.34
10 2.10100 $21.01
25 2.06800 $51.70
50 2.06240 $103.12
100 1.84280 $184.28
250 1.78296 $445.74
500 1.77630 $888.15

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1274-1175-1-ND
Copy   1274-1175-1-ND
Quantity Available 2,256
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

S29AL016J70TFI023

Copy   S29AL016J70TFI023
Description IC FLASH 16M PARALLEL 48TSOP
Copy   IC FLASH 16M PARALLEL 48TSOP
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

FLASH - NOR Memory IC 16Mb (2M x 8, 1M x 16) Parallel 70ns 48-TSOP

Copy   FLASH - NOR Memory IC 16Mb (2M x 8, 1M x 16) Parallel  70ns 48-TSOP
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series AL-J
Packaging ? Cut Tape (CT) ?
Part Status Active
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 16Mb (2M x 8, 1M x 16)
Write Cycle Time - Word, Page 70ns
Access Time 70ns
Memory Interface Parallel
Voltage - Supply 2.7V ~ 3.6V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 48-TFSOP (0.724", 18.40mm Width)
Supplier Device Package 48-TSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • S29AL016J70TFI020 - Cypress Semiconductor Corp | 1274-1014-ND DigiKey Electronics
  • S29AL016J70TFI020
  • Cypress Semiconductor Corp
  • IC FLASH 16M PARALLEL 48TSOP
  • Unit Price $2.05000
  • 1274-1014-ND
  • S29AL016J70TFI010 - Cypress Semiconductor Corp | 1274-1013-ND DigiKey Electronics
  • S29AL016J70TFI010
  • Cypress Semiconductor Corp
  • IC FLASH 16M PARALLEL 48TSOP
  • Unit Price $1.28000
  • 1274-1013-ND
Additional Resources
Standard Package ? 1
Other Names 1274-1175-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1274-1175-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $1.59667
  • Digi-Reel® ? : 1274-1175-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,256 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : 1274-1014-ND
  • Minimum Quantity: 1
  • Quantity Available: 140,387 - Immediate
  • Unit Price: $2.05000

11:33:40 3/22/2019