Add To Favorites
Product Overview
Digi-Key Part Number 1274-1173-1-ND
Quantity Available 2,975
Can ship immediately
Manufacturer

Manufacturer Part Number

S29AL008J70TFI023

Description IC FLASH 8MBIT 70NS 48TSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

FLASH - NOR Memory IC 8Mb (1M x 8, 512K x 16) Parallel 70ns 48-TSOP

Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series AL-J
Packaging ? Cut Tape (CT) ?
Part Status Active
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 8Mb (1M x 8, 512K x 16)
Write Cycle Time - Word, Page 70ns
Access Time 70ns
Memory Interface Parallel
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 48-TFSOP (0.724", 18.40mm Width)
Supplier Device Package 48-TSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1274-1173-1

09:05:52 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.20000 $2.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1274-1173-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $1.48262
  • Digi-Reel® ? : 1274-1173-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,975 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : 1274-1010-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $1.54000
Send Feedback