S27KS0641DPBHI023 DRAM Memory IC 64Mb (8M x 8) Parallel 166MHz 40ns 24-BGA (6x8)
Product Overview
Digi-Key Part Number 428-3859-1-ND
Copy   428-3859-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

S27KS0641DPBHI023

Copy   S27KS0641DPBHI023
Description IC DRAM 64M PARALLEL 24BGA
Copy   IC DRAM 64M PARALLEL 24BGA
Detailed Description

DRAM Memory IC 64Mb (8M x 8) Parallel 166MHz 40ns 24-BGA (6x8)

Copy   DRAM Memory IC 64Mb (8M x 8) Parallel 166MHz 40ns 24-BGA (6x8)
Documents & Media
Datasheets S27Kx0641, S70Kx1281
Mfg Application Notes HyperRAM™ Refresh Interval Optimization
Environmental Information RoHS Certificate
PCN Design/Specification Mult Device Serial No Mark 26/Sep/2017
PCN Packaging Mult Devices 19/Jul/2017
Ship Label/Document Standardization 24/Jan/2018
HTML Datasheet S27Kx0641, S70Kx1281
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series HyperRAM™
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Memory Type Volatile
Memory Format DRAM
Technology DRAM
Memory Size 64Mb (8M x 8)
Clock Frequency 166MHz
Write Cycle Time - Word, Page -
Access Time 40ns
Memory Interface Parallel
Voltage - Supply 1.7 V ~ 1.95 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 24-TBGA
Supplier Device Package 24-BGA (6x8)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • S27KS0641DPBHI020 - Cypress Semiconductor Corp | 428-3858-ND DigiKey Electronics
  • S27KS0641DPBHI020
  • Cypress Semiconductor Corp
  • IC DRAM 64M PARALLEL 24BGA
  • Unit Price $5.33000
  • 428-3858-ND
Additional Resources
Standard Package ? 1
Other Names 428-3859-1
Alternate Package | This part is also available in the following packaging:
  • Tray ? : 428-3858-ND
  • Minimum Quantity: 1
  • Quantity Available: 839 - Immediate
  • Unit Price: $5.33000
  • Tape & Reel (TR) ? : 428-3859-2-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $3.81150

05:48:16 9/20/2018