Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number S27KL0641DABHI023-ND
Quantity Available 0

Manufacturer Part Number


Description IC DRAM 64MBIT 3V 100MHZ 24BGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

DRAM Memory IC 64Mb (8M x 8) Parallel 100MHz 40ns 24-FBGA (6x8)

Product Attributes Select All
Manufacturer Cypress Semiconductor Corp
Series HyperRAM™ KL
Packaging ? Tape & Reel (TR) ?
Part Status Active
Memory Type Volatile
Memory Format DRAM
Technology DRAM
Memory Size 64Mb (8M x 8)
Clock Frequency 100MHz
Write Cycle Time - Word, Page -
Access Time 40ns
Memory Interface Parallel
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 24-VBGA
Supplier Device Package 24-FBGA (6x8)
Additional Resources
Standard Package ? 2,500

16:17:16 3/19/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
2,500 2.49390 $6,234.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tray ? : 428-3856-ND
  • Minimum Quantity: 1
  • Quantity Available: 154 - Immediate
  • Unit Price: $3.58000
Send Feedback