Add To Favorites
S26KS256SDPBHI020 FLASH - NOR Memory IC 256Mb (32M x 8) Parallel 166MHz 96ns 24-FBGA (6x8)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.93000 $11.93
10 10.73300 $107.33
25 9.77840 $244.46
100 8.82450 $882.45
338 8.10899 $2,740.84
676 7.39351 $4,998.01
1,014 6.43950 $6,529.65

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number S26KS256SDPBHI020-ND
Copy   S26KS256SDPBHI020-ND
Quantity Available 338
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

S26KS256SDPBHI020

Copy   S26KS256SDPBHI020
Description IC FLASH 256M PARALLEL 24FBGA
Copy   IC FLASH 256M PARALLEL 24FBGA
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

FLASH - NOR Memory IC 256Mb (32M x 8) Parallel 166MHz 96ns 24-FBGA (6x8)

Copy   FLASH - NOR Memory IC 256Mb (32M x 8) Parallel 166MHz 96ns 24-FBGA (6x8)
Documents & Media
Datasheets S26KL,KS Family
Environmental Information RoHS Certificate
PCN Design/Specification Mult Dev Mark REV 9/Jul/2018
PCN Assembly/Origin Mult Devices 11/Jun/2018
PCN Packaging Mult Devices 19/Jul/2017
Ship Label/Document Standardization 24/Jan/2018
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series HyperFlash™ KS
Packaging ? Tray ?
Part Status Active
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 256Mb (32M x 8)
Clock Frequency 166MHz
Write Cycle Time - Word, Page -
Access Time 96ns
Memory Interface Parallel
Voltage - Supply 1.7 V ~ 1.95 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 24-VBGA
Supplier Device Package 24-FBGA (6x8)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 338

11:51:11 10/22/2018