Add To Favorites
Product Overview
Digi-Key Part Number S26KS256SDGBHN030-ND
Quantity Available 338
Can ship immediately
Manufacturer

Manufacturer Part Number

S26KS256SDGBHN030

Description IC FLASH 256M PARALLEL 24FBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

FLASH - NOR Memory IC 256Mb (32M x 8) Parallel 133MHz 96ns 24-FBGA (6x8)

Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series HyperFlash™ KS
Packaging ? Tray ?
Part Status Active
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 256Mb (32M x 8)
Clock Frequency 133MHz
Write Cycle Time - Word, Page -
Access Time 96ns
Memory Interface Parallel
Voltage - Supply 1.7 V ~ 1.95 V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 24-VBGA
Supplier Device Package 24-FBGA (6x8)
 
Additional Resources
Standard Package ? 338

07:08:38 6/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.44000 $13.44
10 12.22000 $122.20
25 11.30360 $282.59
100 10.38700 $1,038.70
338 9.47050 $3,201.03
676 8.85950 $5,989.02
1,014 8.12630 $8,240.07

Submit a request for quotation on quantities greater than those displayed.

Send Feedback