Add To Favorites
Product Overview
Digi-Key Part Number S26KS256SDGBHI030-ND
Quantity Available 338
Can ship immediately
Manufacturer

Manufacturer Part Number

S26KS256SDGBHI030

Description IC FLASH 256MBIT PARALLEL 24FBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

FLASH - NOR Memory IC 256Mb (32M x 8) Parallel 133MHz 96ns 24-FBGA (6x8)

Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series HyperFlash™ KS
Packaging ? Tray ?
Part Status Active
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 256Mb (32M x 8)
Clock Frequency 133MHz
Write Cycle Time - Word, Page -
Access Time 96ns
Memory Interface Parallel
Voltage - Supply 1.7 V ~ 1.95 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 24-VBGA
Supplier Device Package 24-FBGA (6x8)
 
Additional Resources
Standard Package ? 338

07:17:44 5/26/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.93000 $11.93
10 10.73300 $107.33
25 9.77840 $244.46
100 8.82450 $882.45
338 8.10899 $2,740.84
676 7.39351 $4,998.01
1,014 6.43950 $6,529.65

Submit a request for quotation on quantities greater than those displayed.

Send Feedback