Add To Favorites
Product Overview
Digi-Key Part Number S26KL512SDABHI030-ND
Quantity Available 317
Can ship immediately
Manufacturer

Manufacturer Part Number

S26KL512SDABHI030

Description IC FLASH 512M PARALLEL 24FBGA
Detailed Description

FLASH - NOR Memory IC 512Mb (64M x 8) Parallel 100MHz 96ns 24-FBGA (6x8)

Documents & Media
Environmental Information RoHS Certificate
PCN Design/Specification Mult Device Serial No Mark 26/Sep/2017
PCN Packaging Mult Devices 19/Jul/2017
Ship Label/Document Standardization 24/Jan/2018
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series HyperFlash™ KL
Packaging ? Tray ?
Part Status Active
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 512Mb (64M x 8)
Clock Frequency 100MHz
Write Cycle Time - Word, Page -
Access Time 96ns
Memory Interface Parallel
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 24-VBGA
Supplier Device Package 24-FBGA (6x8)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • S26KS512SDABHI030 - Cypress Semiconductor Corp | S26KS512SDABHI030-ND DigiKey Electronics
  • S26KS512SDABHI030
  • Cypress Semiconductor Corp
  • IC FLASH 512M PARALLEL 24FBGA
  • Unit Price $13.75000
  • S26KS512SDABHI030-ND
Additional Resources
Standard Package ? 338

12:29:35 8/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.45000 $11.45

Submit a request for quotation on quantities greater than those displayed.

Send Feedback