Add To Favorites
S25FS512SDSBHV213 FLASH - NOR Memory IC 512Mb (64M x 8) SPI - Quad I/O 80MHz 24-BGA (8x6)
Product Overview
Digi-Key Part Number 428-4135-1-ND
Copy   428-4135-1-ND
Quantity Available 715
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

S25FS512SDSBHV213

Copy   S25FS512SDSBHV213
Description IC FLASH 512M SPI 80MHZ 24BGA
Copy   IC FLASH 512M SPI 80MHZ 24BGA
Detailed Description

FLASH - NOR Memory IC 512Mb (64M x 8) SPI - Quad I/O 80MHz 24-BGA (8x6)

Copy   FLASH - NOR Memory IC 512Mb (64M x 8) SPI - Quad I/O 80MHz  24-BGA (8x6)
Documents & Media
Datasheets S25FS512S
Environmental Information RoHS Certificate
PCN Design/Specification Mult Device Serial No Mark 26/Sep/2017
PCN Packaging Mult Devices 19/Jul/2017
Ship Label/Document Standardization 24/Jan/2018
HTML Datasheet S25FS512S
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series FS-S
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 512Mb (64M x 8)
Clock Frequency 80MHz
Write Cycle Time - Word, Page -
Memory Interface SPI - Quad I/O
Voltage - Supply 1.7 V ~ 2 V
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 24-TBGA
Supplier Device Package 24-BGA (8x6)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • TPS74201RGRT - Texas Instruments | 296-45209-1-ND DigiKey Electronics
  • TPS74201RGRT
  • Texas Instruments
  • IC REG LIN POS ADJ 1.5A 20VQFN
  • Unit Price $4.97000
  • 296-45209-1-ND
  • INA301A3IDGKR - Texas Instruments | 296-46099-1-ND DigiKey Electronics
  • INA301A3IDGKR
  • Texas Instruments
  • IC COMPARATOR SENSING AMP 8VSSOP
  • Unit Price $2.81000
  • 296-46099-1-ND
  • LT3070EUFD#TRPBF - Linear Technology/Analog Devices | LT3070EUFD#TRPBFCT-ND DigiKey Electronics
  • LT3070EUFD#TRPBF
  • Linear Technology/Analog Devices
  • IC REG LINEAR 0.8V 5A 28QFN
  • Unit Price $10.39000
  • LT3070EUFD#TRPBFCT-ND
  • TPSM846C23MOLR - Texas Instruments | 296-48350-1-ND DigiKey Electronics
  • TPSM846C23MOLR
  • Texas Instruments
  • DC DC CONVERTER 0.35-2V
  • Unit Price $24.49000
  • 296-48350-1-ND
Additional Resources
Standard Package ? 1
Other Names 428-4135-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.62000 $10.62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tray ? : 428-4304-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,633 - Immediate
  • Unit Price: $9.66000
  • Tape & Reel (TR) ? : 428-4135-2-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $6.69334

00:07:11 9/21/2018