Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.63000 $4.63
10 4.19900 $41.99
25 4.10800 $102.70
50 4.08540 $204.27
100 3.66380 $366.38
338 3.65015 $1,233.75
676 3.51572 $2,376.63
1,014 3.34256 $3,389.36

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number S25FL256SDSBHI210-ND
Copy   S25FL256SDSBHI210-ND
Quantity Available 70
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

S25FL256SDSBHI210

Copy   S25FL256SDSBHI210
Description IC FLASH 256M SPI 80MHZ 24BGA
Copy   IC FLASH 256M SPI 80MHZ 24BGA
Detailed Description

FLASH - NOR Memory IC 256Mb (32M x 8) SPI - Quad I/O 80MHz 24-BGA (8x6)

Copy   FLASH - NOR Memory IC 256Mb (32M x 8) SPI - Quad I/O 80MHz  24-BGA (8x6)
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series FL-S
Packaging ? Tray ?
Part Status Active
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 256Mb (32M x 8)
Clock Frequency 80MHz
Write Cycle Time - Word, Page -
Memory Interface SPI - Quad I/O
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 24-TBGA
Supplier Device Package 24-BGA (8x6)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 338

14:57:18 1/18/2019