Add To Favorites
S25FL256SAGNFI003 FLASH - NOR Memory IC 256Mb (32M x 8) SPI - Quad I/O 133MHz 8-WSON (6x8)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.09000 $5.09
10 4.61900 $46.19
25 4.51880 $112.97
50 4.49380 $224.69
100 4.03020 $403.02
250 4.01516 $1,003.79
500 3.86730 $1,933.65
1,000 3.67682 $3,676.82

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 428-4004-6-ND
Copy   428-4004-6-ND
Quantity Available 4,282
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

S25FL256SAGNFI003

Copy   S25FL256SAGNFI003
Description IC FLASH 256M SPI 133MHZ 8WSON
Copy   IC FLASH 256M SPI 133MHZ 8WSON
Detailed Description

FLASH - NOR Memory IC 256Mb (32M x 8) SPI - Quad I/O 133MHz 8-WSON (6x8)

Copy   FLASH - NOR Memory IC 256Mb (32M x 8) SPI - Quad I/O 133MHz  8-WSON (6x8)
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series FL-S
Packaging ? Digi-Reel® ?
Part Status Active
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 256Mb (32M x 8)
Clock Frequency 133MHz
Write Cycle Time - Word, Page -
Memory Interface SPI - Quad I/O
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-WDFN Exposed Pad
Supplier Device Package 8-WSON (6x8)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • S25FL256SAGNFI001 - Cypress Semiconductor Corp | 1274-1005-ND DigiKey Electronics
  • S25FL256SAGNFI001
  • Cypress Semiconductor Corp
  • IC FLASH 256M SPI 133MHZ 8WSON
  • Unit Price $4.41000
  • 1274-1005-ND
  • S25FL256SAGNFI000 - Cypress Semiconductor Corp | 1274-1179-ND DigiKey Electronics
  • S25FL256SAGNFI000
  • Cypress Semiconductor Corp
  • IC FLASH 256M SPI 133MHZ 8WSON
  • Unit Price $4.63000
  • 1274-1179-ND
  • S25FL256SDPNFB000 - Cypress Semiconductor Corp | S25FL256SDPNFB000-ND DigiKey Electronics
  • S25FL256SDPNFB000
  • Cypress Semiconductor Corp
  • IC FLASH 256M SPI 66MHZ 8WSON
  • Unit Price $7.06000
  • S25FL256SDPNFB000-ND
  • SN74LVC2G07DCKR - Texas Instruments | 296-13495-1-ND DigiKey Electronics
  • SN74LVC2G07DCKR
  • Texas Instruments
  • IC BUF NON-INVERT 5.5V SC70-6
  • Unit Price $0.55000
  • 296-13495-1-ND
Additional Resources
Standard Package ? 1
Other Names 428-4004-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 428-4004-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $3.30838
  • Cut Tape (CT) ? : 428-4004-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,285 - Immediate
  • Unit Price: $5.09000
  • Tube ? : 1274-1005-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,515 - Immediate
  • Unit Price: $4.41000
  • Tray ? : 1274-1179-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,895 - Immediate
  • Unit Price: $4.63000

08:15:13 12/12/2018