Add To Favorites
Product Overview
Digi-Key Part Number 428-4004-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

S25FL256SAGNFI003

Description IC FLASH 256M SPI 133MHZ 8WSON
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

FLASH - NOR Memory IC 256Mb (32M x 8) SPI - Quad I/O 133MHz 8-WSON (6x8)

Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series FL-S
Packaging ? Cut Tape (CT) ?
Part Status Active
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 256Mb (32M x 8)
Clock Frequency 133MHz
Write Cycle Time - Word, Page -
Memory Interface SPI - Quad I/O
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-WDFN Exposed Pad
Supplier Device Package 8-WSON (6x8)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 428-4004-1

21:08:01 6/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.30000 $6.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 428-4004-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $4.09609
  • Digi-Reel® ? : 428-4004-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
  • Tube ? : 1274-1005-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $4.41000
  • Tray ? : 1274-1179-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $5.73000
Send Feedback