USD
Favorite

S25FL256SAGMFI003 FLASH - NOR Memory IC 256Mb (32M x 8) SPI - Quad I/O 133MHz 16-SOIC
Price & Procurement
4,572 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.20000 $4.20
10 3.80900 $38.09
25 3.72640 $93.16
50 3.70580 $185.29
100 3.32340 $332.34
250 3.31104 $827.76
500 3.18910 $1,594.55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tray  : 1274-1003-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,491 - Immediate
  • Unit Price: $3.82000
  • Tape & Reel (TR)  : 428-3763-2-ND
  • Minimum Quantity: 1,450
  • Quantity Available: 2,900 - Immediate
  • Unit Price: $2.75887
  • Digi-Reel®  : 428-3763-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,572 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : 1274-1004-ND
  • Minimum Quantity: 1
  • Quantity Available: 839 - Immediate
  • Unit Price: $4.23000

S25FL256SAGMFI003

Datasheet
Digi-Key Part Number 428-3763-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number S25FL256SAGMFI003
Copy  
Description IC FLASH 256M SPI 133MHZ 16SOIC
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

FLASH - NOR Memory IC 256Mb (32M x 8) SPI - Quad I/O 133MHz 16-SOIC

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series FL-S
Packaging Cut Tape (CT) 
Part Status Active
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 256Mb (32M x 8)
Memory Interface SPI - Quad I/O
Clock Frequency 133MHz
Write Cycle Time - Word, Page -
Voltage - Supply 2.7V ~ 3.6V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

S25FL256SAGMFI001

IC FLASH 256M SPI 133MHZ 16SOIC

Cypress Semiconductor Corp

$4.23000 Details

MT41K256M16TW-107:P

IC DRAM 4G PARALLEL 96FBGA

Micron Technology Inc.

$7.96000 Details

S25FL256SAGMFI000

IC FLASH 256M SPI 133MHZ 16SOIC

Cypress Semiconductor Corp

$3.82000 Details

MAX15053EWL+T

IC REG BUCK ADJUSTABLE 2A 9WLP

Maxim Integrated

$2.82000 Details
Additional Resources
Standard Package 1
Other Names 428-3763-1