Add To Favorites
Photo Not Available
S25FL256LAGBHB020 FLASH - NOR Memory IC 256Mb (32M x 8) SPI - Quad I/O, QPI 133MHz 24-BGA (6x8)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
338 5.75447 $1,945.01

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number S25FL256LAGBHB020-ND
Copy   S25FL256LAGBHB020-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

S25FL256LAGBHB020

Copy   S25FL256LAGBHB020
Description IC NOR
Copy   IC NOR
Detailed Description

FLASH - NOR Memory IC 256Mb (32M x 8) SPI - Quad I/O, QPI 133MHz 24-BGA (6x8)

Copy   FLASH - NOR Memory IC 256Mb (32M x 8) SPI - Quad I/O, QPI 133MHz  24-BGA (6x8)
Documents & Media
Datasheets S25FL256L,128L
Environmental Information RoHS Certificate
PCN Packaging Ship Label/Document Standardization 24/Jan/2018
HTML Datasheet S25FL256L,128L
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series Automotive, AEC-Q100, FL-L
Packaging ? Tray ?
Part Status Active
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 256Mb (32M x 8)
Clock Frequency 133MHz
Write Cycle Time - Word, Page -
Memory Interface SPI - Quad I/O, QPI
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 24-TBGA
Supplier Device Package 24-BGA (6x8)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 338
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : S25FL256LAGBHB023-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $4.99905

11:19:17 10/18/2018