Add To Favorites
Photo Not Available
S25FL164K0XWEI009 FLASH - NOR Memory IC 64Mb (8M x 8) SPI - Quad I/O 108MHz Wafer
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
575 0.96565 $555.25
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number S25FL164K0XWEI009-ND
Copy   S25FL164K0XWEI009-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

S25FL164K0XWEI009

Copy   S25FL164K0XWEI009
Description IC FLASH 64MBIT 108MHZ WAFER
Copy   IC FLASH 64MBIT 108MHZ WAFER
Detailed Description

FLASH - NOR Memory IC 64Mb (8M x 8) SPI - Quad I/O 108MHz Wafer

Copy   FLASH - NOR Memory IC 64Mb (8M x 8) SPI - Quad I/O 108MHz  Wafer
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series FL1-K
Packaging ? Bulk ?
Part Status Last Time Buy
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 64Mb (8M x 8)
Clock Frequency 108MHz
Write Cycle Time - Word, Page 3ms
Memory Interface SPI - Quad I/O
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case Die
Supplier Device Package Wafer
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 25

04:36:32 10/17/2018