Add To Favorites
S25FL164K0XMFIQ11 FLASH - NOR Memory IC 64Mb (8M x 8) SPI - Quad I/O 108MHz 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
637 0.96565 $615.12
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1274-1144-ND
Copy   1274-1144-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

S25FL164K0XMFIQ11

Copy   S25FL164K0XMFIQ11
Description IC FLASH 64M SPI 108MHZ 8SO
Copy   IC FLASH 64M SPI 108MHZ 8SO
Detailed Description

FLASH - NOR Memory IC 64Mb (8M x 8) SPI - Quad I/O 108MHz 8-SOIC

Copy   FLASH - NOR Memory IC 64Mb (8M x 8) SPI - Quad I/O 108MHz  8-SOIC
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series FL1-K
Packaging ? Tube ?
Part Status Last Time Buy
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 64Mb (8M x 8)
Clock Frequency 108MHz
Write Cycle Time - Word, Page 3ms
Memory Interface SPI - Quad I/O
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.209", 5.30mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 91
Other Names 1274-1144
S25FL164K0XMFIQ11-ND
Alternate Package | This part is also available in the following packaging:
  • Tray ? : S25FL164K0XMFIQ10-ND
  • Minimum Quantity: 840  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.84249
  • Tape & Reel (TR) ? : S25FL164K0XMFIQ13-ND
  • Minimum Quantity: 2,100  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.85615

22:52:58 10/17/2018