Add To Favorites
S25FL164K0XMFB013 FLASH - NOR Memory IC 64Mb (8M x 8) SPI - Quad I/O 108MHz 8-SOIC
Product Overview
Digi-Key Part Number 428-4134-1-ND
Copy   428-4134-1-ND
Quantity Available 6,058
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

S25FL164K0XMFB013

Copy   S25FL164K0XMFB013
Description IC FLASH 64M SPI 108MHZ 8SO
Copy   IC FLASH 64M SPI 108MHZ 8SO
Detailed Description

FLASH - NOR Memory IC 64Mb (8M x 8) SPI - Quad I/O 108MHz 8-SOIC

Copy   FLASH - NOR Memory IC 64Mb (8M x 8) SPI - Quad I/O 108MHz  8-SOIC
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series Automotive, AEC-Q100, FL1-K
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 64Mb (8M x 8)
Clock Frequency 108MHz
Write Cycle Time - Word, Page 3ms
Memory Interface SPI - Quad I/O
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.209", 5.30mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • S25FL164K0XMFB010 - Cypress Semiconductor Corp | 428-4177-ND DigiKey Electronics
  • S25FL164K0XMFB010
  • Cypress Semiconductor Corp
  • IC FLASH 64M SPI 108MHZ 8SO
  • Unit Price $2.65000
  • 428-4177-ND
  • S25FL116K0XNFA013 - Cypress Semiconductor Corp | 428-4343-1-ND DigiKey Electronics
  • S25FL116K0XNFA013
  • Cypress Semiconductor Corp
  • IC FLASH 16M SPI 108MHZ 8WSON
  • Unit Price $1.17000
  • 428-4343-1-ND
Additional Resources
Standard Package ? 1
Other Names 428-4134-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.40000 $4.40
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 428-4134-2-ND
  • Minimum Quantity: 2,100
  • Quantity Available: 4,200 - Immediate
  • Unit Price: $2.62993
  • Digi-Reel® ? : 428-4134-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,058 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : 428-4177-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $2.65000

00:12:47 9/26/2018