• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number S25FL164K0XBHVS30-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

S25FL164K0XBHVS30

Description IC FLASH NOR 24FBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

FLASH - NOR Memory IC 64Mb (8M x 8) SPI - Quad I/O 108MHz

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
428-4046-ND S25FL064LABBHV030 Cypress Semiconductor Corp Tray ? 338 - Immediate
Call 0
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series FL1-K
Part Status Obsolete
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 64Mb (8M x 8)
Clock Frequency 108MHz
Write Cycle Time - Word, Page 3ms
Memory Interface SPI - Quad I/O
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 105°C (TA)
 
Additional Resources
Standard Package ? 338

23:44:35 2/21/2018

Send Feedback