Add To Favorites
Photo Not Available
S25FL164K0XBHVS20 FLASH - NOR Memory IC 64Mb (8M x 8) SPI - Quad I/O 108MHz 24-BGA (6x8)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
338 1.27512 $430.99

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number S25FL164K0XBHVS20-ND
Copy   S25FL164K0XBHVS20-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

S25FL164K0XBHVS20

Copy   S25FL164K0XBHVS20
Description IC FLASH 64M SPI 108MHZ 24FBGA
Copy   IC FLASH 64M SPI 108MHZ 24FBGA
Detailed Description

FLASH - NOR Memory IC 64Mb (8M x 8) SPI - Quad I/O 108MHz 24-BGA (6x8)

Copy   FLASH - NOR Memory IC 64Mb (8M x 8) SPI - Quad I/O 108MHz  24-BGA (6x8)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
428-4045-ND S25FL064LABBHV020 Cypress Semiconductor Corp Tray ? 4 - Immediate
$2.59000 1
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series FL1-K
Packaging ? Tray ?
Part Status Last Time Buy
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 64Mb (8M x 8)
Clock Frequency 108MHz
Write Cycle Time - Word, Page 3ms
Memory Interface SPI - Quad I/O
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 24-TBGA
Supplier Device Package 24-BGA (6x8)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 338

03:46:34 10/21/2018