Add To Favorites
S25FL132K0XNFV040 FLASH - NOR Memory IC 32Mb (4M x 8) SPI - Quad I/O 108MHz 8-USON (4x4)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
490 0.88200 $432.18

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number S25FL132K0XNFV040-ND
Copy   S25FL132K0XNFV040-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

S25FL132K0XNFV040

Copy   S25FL132K0XNFV040
Description IC FLASH 32M SPI 108MHZ 8USON
Copy   IC FLASH 32M SPI 108MHZ 8USON
Detailed Description

FLASH - NOR Memory IC 32Mb (4M x 8) SPI - Quad I/O 108MHz 8-USON (4x4)

Copy   FLASH - NOR Memory IC 32Mb (4M x 8) SPI - Quad I/O 108MHz  8-USON (4x4)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
428-4050-ND S25FL064LABNFV040 Cypress Semiconductor Corp Tray ? 355 - Immediate
$2.25000 1 Not applicable
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series FL1-K
Packaging ? Tray ?
Part Status Last Time Buy
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 32Mb (4M x 8)
Clock Frequency 108MHz
Write Cycle Time - Word, Page 3ms
Memory Interface SPI - Quad I/O
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 8-UDFN Exposed Pad
Supplier Device Package 8-USON (4x4)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 490

00:38:07 12/12/2018