Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 01-30-2019. Minimums may apply.
Photo Not Available

Product Overview
Digi-Key Part Number S25FL132K0XMFN011-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

S25FL132K0XMFN011

Description IC FLASH 32M SPI 108MHZ 8SOIC
Detailed Description

FLASH - NOR Memory IC 32Mb (4M x 8) SPI - Quad I/O 108MHz

Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series FL1-K
Part Status Last Time Buy
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 32Mb (4M x 8)
Clock Frequency 108MHz
Write Cycle Time - Word, Page 3ms
Memory Interface SPI - Quad I/O
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 125°C (TA)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 91

07:26:59 8/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
91 0.97967 $89.15

Submit a request for quotation on quantities greater than those displayed.

Send Feedback