Add To Favorites
S25FL132K0XMFIS11 FLASH - NOR Memory IC 32Mb (4M x 8) SPI - Quad I/O 108MHz 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
91 0.77923 $70.91

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number S25FL132K0XMFIS11-ND
Copy   S25FL132K0XMFIS11-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

S25FL132K0XMFIS11

Copy   S25FL132K0XMFIS11
Description IC FLASH 32M SPI 108MHZ 8SOIC
Copy   IC FLASH 32M SPI 108MHZ 8SOIC
Detailed Description

FLASH - NOR Memory IC 32Mb (4M x 8) SPI - Quad I/O 108MHz 8-SOIC

Copy   FLASH - NOR Memory IC 32Mb (4M x 8) SPI - Quad I/O 108MHz  8-SOIC
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series FL1-K
Packaging ? Tube ?
Part Status Last Time Buy
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 32Mb (4M x 8)
Clock Frequency 108MHz
Write Cycle Time - Word, Page 3ms
Memory Interface SPI - Quad I/O
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.209", 5.30mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 91

23:06:54 11/13/2018