Add To Favorites
S25FL132K0XMFIS10 FLASH - NOR Memory IC 32Mb (4M x 8) SPI - Quad I/O 108MHz 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
280 0.63064 $176.58

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number S25FL132K0XMFIS10-ND
Copy   S25FL132K0XMFIS10-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

S25FL132K0XMFIS10

Copy   S25FL132K0XMFIS10
Description IC FLASH 32M SPI 108MHZ 8SOIC
Copy   IC FLASH 32M SPI 108MHZ 8SOIC
Detailed Description

FLASH - NOR Memory IC 32Mb (4M x 8) SPI - Quad I/O 108MHz 8-SOIC

Copy   FLASH - NOR Memory IC 32Mb (4M x 8) SPI - Quad I/O 108MHz  8-SOIC
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
428-4047-ND S25FL064LABMFI010 Cypress Semiconductor Corp Tray ? 2,801 - Immediate
$2.25000 1 Tariff Applied ?
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series FL1-K
Packaging ? Tray ?
Part Status Last Time Buy
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 32Mb (4M x 8)
Clock Frequency 108MHz
Write Cycle Time - Word, Page 3ms
Memory Interface SPI - Quad I/O
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.209", 5.30mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 280

03:56:46 1/18/2019