Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 01-30-2019. Minimums may apply.
Photo Not Available

Product Overview
Digi-Key Part Number S25FL132K0XBHVS20-ND
Quantity Available 4,330
Can ship immediately
Manufacturer

Manufacturer Part Number

S25FL132K0XBHVS20

Description IC FLASH 32M SPI 108MHZ 24FBGA
Detailed Description

FLASH - NOR Memory IC 32Mb (4M x 8) SPI - Quad I/O 108MHz

Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series FL1-K
Part Status Last Time Buy
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 32Mb (4M x 8)
Clock Frequency 108MHz
Write Cycle Time - Word, Page 3ms
Memory Interface SPI - Quad I/O
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 105°C (TA)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
428-4046-ND S25FL064LABBHV030 Cypress Semiconductor Corp Tray ? 326 - Immediate
$2.59000 1  Non-Stock ?
Additional Resources
Standard Package ? 338

10:53:36 8/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 $0.69
10 0.63100 $6.31
25 0.62320 $15.58
50 0.61960 $30.98
100 0.55390 $55.39
338 0.54911 $185.60
676 0.54112 $365.80
1,014 0.52160 $528.90

Submit a request for quotation on quantities greater than those displayed.

Send Feedback