USD
Favorite

Price & Procurement
796 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.95000 $0.95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tray  : 428-4690-ND
  • Minimum Quantity: 1
  • Quantity Available: 998 - Immediate
  • Unit Price: $3.39000
  • Tape & Reel (TR)  : S25FL128SDPBHVC03-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $2.10372

S25FL128SDPBHVC00

Datasheet
Digi-Key Part Number 2015-S25FL128SDPBHVC00-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number S25FL128SDPBHVC00
Copy  
Description NO WARRANTY
Copy  
Detailed Description

FLASH - NOR Memory IC 128Mb (16M x 8) SPI - Quad I/O 66MHz 24-BGA (8x6)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series FL-S
Packaging Tray 
Part Status Active
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 128Mb (16M x 8)
Memory Interface SPI - Quad I/O
Clock Frequency 66MHz
Write Cycle Time - Word, Page -
Voltage - Supply 2.7V ~ 3.6V
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 24-TBGA
Supplier Device Package 24-BGA (8x6)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 338
Other Names 2015-S25FL128SDPBHVC00