Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.65000 $4.65
10 4.26200 $42.62
25 4.17920 $104.48
50 4.15880 $207.94
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number S25FL128SDPBHBC00-ND
Copy   S25FL128SDPBHBC00-ND
Quantity Available 68
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

S25FL128SDPBHBC00

Copy   S25FL128SDPBHBC00
Description IC FLASH 128M SPI 66MHZ 24BGA
Copy   IC FLASH 128M SPI 66MHZ 24BGA
Detailed Description

FLASH - NOR Memory IC 128Mb (16M x 8) SPI - Quad I/O 66MHz 24-BGA (8x6)

Copy   FLASH - NOR Memory IC 128Mb (16M x 8) SPI - Quad I/O 66MHz  24-BGA (8x6)
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series FL-S
Packaging ? Tray ?
Part Status Active
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 128Mb (16M x 8)
Clock Frequency 66MHz
Write Cycle Time - Word, Page -
Memory Interface SPI - Quad I/O
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 24-TBGA
Supplier Device Package 24-BGA (8x6)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 338
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : S25FL128SDPBHBC03-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $3.46047

18:08:38 1/23/2019