Add To Favorites
S25FL128SAGMFV003 FLASH - NOR Memory IC 128Mb (16M x 8) SPI - Quad I/O 133MHz 16-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.95000 $4.95
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 428-4133-1-ND
Copy   428-4133-1-ND
Quantity Available 5,615
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

S25FL128SAGMFV003

Copy   S25FL128SAGMFV003
Description IC FLASH 128M SPI 133MHZ 16SOIC
Copy   IC FLASH 128M SPI 133MHZ 16SOIC
Detailed Description

FLASH - NOR Memory IC 128Mb (16M x 8) SPI - Quad I/O 133MHz 16-SOIC

Copy   FLASH - NOR Memory IC 128Mb (16M x 8) SPI - Quad I/O 133MHz  16-SOIC
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series FL-S
Packaging ? Cut Tape (CT) ?
Part Status Active
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 128Mb (16M x 8)
Clock Frequency 133MHz
Write Cycle Time - Word, Page -
Memory Interface SPI - Quad I/O
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • S25FL128SAGMFI011 - Cypress Semiconductor Corp | S25FL128SAGMFI011-ND DigiKey Electronics
  • S25FL128SAGMFI011
  • Cypress Semiconductor Corp
  • IC FLASH 128M SPI 133MHZ 16SOIC
  • Unit Price $3.74000
  • S25FL128SAGMFI011-ND
  • S25FL128SAGMFN000 - Cypress Semiconductor Corp | S25FL128SAGMFN000-ND DigiKey Electronics
  • S25FL128SAGMFN000
  • Cypress Semiconductor Corp
  • IC FLASH 128M SPI 133MHZ 16SOIC
  • Unit Price $4.79000
  • S25FL128SAGMFN000-ND
  • CY62167GE30-45ZXI - Cypress Semiconductor Corp | CY62167GE30-45ZXI-ND DigiKey Electronics
  • CY62167GE30-45ZXI
  • Cypress Semiconductor Corp
  • IC SRAM 16M PARALLEL 48TSOP I
  • Unit Price $18.48000
  • CY62167GE30-45ZXI-ND
  • S25FL128SAGNFI003 - Cypress Semiconductor Corp | 428-4003-1-ND DigiKey Electronics
  • S25FL128SAGNFI003
  • Cypress Semiconductor Corp
  • IC FLASH 128M SPI 133MHZ 8WSON
  • Unit Price $4.11000
  • 428-4003-1-ND
Additional Resources
Standard Package ? 1
Other Names 428-4133-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 428-4133-2-ND
  • Minimum Quantity: 1,450
  • Quantity Available: 2,900 - Immediate
  • Unit Price: $3.37047
  • Digi-Reel® ? : 428-4133-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,617 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : S25FL128SAGMFV000-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,934 - Immediate
  • Unit Price: $3.53000
  • Tube ? : S25FL128SAGMFV001-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 4,654 - Immediate
  • Unit Price: $3.97000

15:41:55 10/18/2018