S25FL128P0XMFI013 FLASH - NOR Memory IC 128Mb (16M x 8) SPI - Quad I/O 104MHz 16-SOIC
Product Overview
Digi-Key Part Number 428-4131-1-ND
Copy   428-4131-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

S25FL128P0XMFI013

Copy   S25FL128P0XMFI013
Description IC FLASH 128M SPI 104MHZ 16SOIC
Copy   IC FLASH 128M SPI 104MHZ 16SOIC
Detailed Description

FLASH - NOR Memory IC 128Mb (16M x 8) SPI - Quad I/O 104MHz 16-SOIC

Copy   FLASH - NOR Memory IC 128Mb (16M x 8) SPI - Quad I/O 104MHz  16-SOIC
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series FL-P
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 128Mb (16M x 8)
Clock Frequency 104MHz
Write Cycle Time - Word, Page 3ms
Memory Interface SPI - Quad I/O
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • SN74AVC6T622PWR - Texas Instruments | 296-24458-1-ND DigiKey Electronics
  • SN74AVC6T622PWR
  • Texas Instruments
  • IC TRANSCEIVER 20TSSOP
  • Unit Price $1.44000
  • 296-24458-1-ND
  • FUSB2805MLX - ON Semiconductor | FUSB2805MLXFSCT-ND DigiKey Electronics
  • FUSB2805MLX
  • ON Semiconductor
  • IC TXRX USB 480MBPS 32MLP
  • Unit Price $2.95000
  • FUSB2805MLXFSCT-ND
  • LP38691DTX-1.8/NOPB - Texas Instruments | LP38691DTX-1.8/NOPBCT-ND DigiKey Electronics
  • LP38691DTX-1.8/NOPB
  • Texas Instruments
  • IC REG LINEAR 1.8V 500MA TO252-3
  • Unit Price $1.75000
  • LP38691DTX-1.8/NOPBCT-ND
  • S25FL128SAGMFIG10 - Cypress Semiconductor Corp | S25FL128SAGMFIG10-ND DigiKey Electronics
  • S25FL128SAGMFIG10
  • Cypress Semiconductor Corp
  • IC FLASH 128M SPI 133MHZ 16SOIC
  • Unit Price $3.10000
  • S25FL128SAGMFIG10-ND
Additional Resources
Standard Package ? 1
Other Names 428-4131-1

09:54:27 9/19/2018