Add To Favorites
Photo Not Available
S25FL128LDPBHI023 FLASH - NOR Memory IC 128Mb (16M x 8) SPI - Quad I/O, QPI 66MHz 24-BGA (8x6)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 1.68705 $4,217.63

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number S25FL128LDPBHI023-ND
Copy   S25FL128LDPBHI023-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

S25FL128LDPBHI023

Copy   S25FL128LDPBHI023
Description IC NOR
Copy   IC NOR
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

FLASH - NOR Memory IC 128Mb (16M x 8) SPI - Quad I/O, QPI 66MHz 24-BGA (8x6)

Copy   FLASH - NOR Memory IC 128Mb (16M x 8) SPI - Quad I/O, QPI 66MHz  24-BGA (8x6)
Documents & Media
Datasheets S25FL256L,128L
Environmental Information RoHS Certificate
PCN Packaging Ship Label/Document Standardization 24/Jan/2018
HTML Datasheet S25FL256L,128L
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series FL-L
Packaging ? Tape & Reel (TR) ?
Part Status Active
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 128Mb (16M x 8)
Clock Frequency 66MHz
Write Cycle Time - Word, Page -
Memory Interface SPI - Quad I/O, QPI
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 24-TBGA
Supplier Device Package 24-BGA (8x6)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 2,500
Alternate Package | This part is also available in the following packaging:
  • Tray ? : S25FL128LDPBHI020-ND
  • Minimum Quantity: 338  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.84920

11:58:56 11/12/2018