Add To Favorites
Photo Not Available
S25FL128LAGBHI023 FLASH - NOR Memory IC 128Mb (16M x 8) SPI - Quad I/O, QPI 133MHz 24-BGA (8x6)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 1.54035 $3,850.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number S25FL128LAGBHI023-ND
Copy   S25FL128LAGBHI023-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

S25FL128LAGBHI023

Copy   S25FL128LAGBHI023
Description IC FLASH 128M SPI 133MHZ 24FBGA
Copy   IC FLASH 128M SPI 133MHZ 24FBGA
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

FLASH - NOR Memory IC 128Mb (16M x 8) SPI - Quad I/O, QPI 133MHz 24-BGA (8x6)

Copy   FLASH - NOR Memory IC 128Mb (16M x 8) SPI - Quad I/O, QPI 133MHz  24-BGA (8x6)
Documents & Media
Datasheets S25FL256L,128L
Environmental Information RoHS Certificate
PCN Design/Specification Mult Device Serial No Mark 26/Sep/2017
PCN Packaging Ship Label/Document Standardization 24/Jan/2018
HTML Datasheet S25FL256L,128L
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series FL-L
Packaging ? Tape & Reel (TR) ?
Part Status Active
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 128Mb (16M x 8)
Clock Frequency 133MHz
Write Cycle Time - Word, Page -
Memory Interface SPI - Quad I/O, QPI
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 24-TBGA
Supplier Device Package 24-BGA (8x6)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • S25FL128LAGBHI020 - Cypress Semiconductor Corp | 428-4053-ND DigiKey Electronics
  • S25FL128LAGBHI020
  • Cypress Semiconductor Corp
  • IC FLASH 128M SPI 133MHZ 24BGA
  • Unit Price $2.21000
  • 428-4053-ND
Additional Resources
Standard Package ? 2,500
Alternate Package | This part is also available in the following packaging:
  • Tray ? : 428-4053-ND
  • Minimum Quantity: 1
  • Quantity Available: 141 - Immediate
  • Unit Price: $2.21000

23:30:53 1/19/2019