• Part Status: End of Life; Last Time Buy Date: 01-30-2019. Minimums may apply.
  • Quote Required, submit request here.
Photo Not Available

Product Overview
Digi-Key Part Number S25FL116K0XWEN009-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

S25FL116K0XWEN009

Description IC FLASH NOR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

FLASH - NOR Memory IC 16Mb (2M x 8) SPI - Quad I/O 108MHz

Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series FL1-K
Part Status Last Time Buy
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 16Mb (2M x 8)
Clock Frequency 108MHz
Write Cycle Time - Word, Page -
Memory Interface SPI - Quad I/O
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 125°C (TA)
 
Additional Resources
Standard Package ? 1

07:26:43 5/27/2018

Send Feedback