• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number S25FL064P0XNFV000M-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

S25FL064P0XNFV000M

Description IC FLASH 64M SPI 104MHZ
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

FLASH - NOR Memory IC 64Mb (8M x 8) SPI - Quad I/O 104MHz

Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series FL-P
Part Status Obsolete
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 64Mb (8M x 8)
Clock Frequency 104MHz
Write Cycle Time - Word, Page 5µs, 3ms
Memory Interface SPI - Quad I/O
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 105°C (TA)
 
Additional Resources
Standard Package ? 1

16:53:53 6/23/2018

Send Feedback