S25FL032P0XMFI003M FLASH - NOR Memory IC 32Mb (4M x 8) SPI - Quad I/O 104MHz 16-SOIC
Product Overview
Digi-Key Part Number S25FL032P0XMFI003M-ND
Copy   S25FL032P0XMFI003M-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

S25FL032P0XMFI003M

Copy   S25FL032P0XMFI003M
Description IC FLASH 32M SPI 104MHZ
Copy   IC FLASH 32M SPI 104MHZ
Detailed Description

FLASH - NOR Memory IC 32Mb (4M x 8) SPI - Quad I/O 104MHz 16-SOIC

Copy   FLASH - NOR Memory IC 32Mb (4M x 8) SPI - Quad I/O 104MHz  16-SOIC
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series FL-P
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 32Mb (4M x 8)
Clock Frequency 104MHz
Write Cycle Time - Word, Page 5µs, 3ms
Memory Interface SPI - Quad I/O
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

18:26:06 1/18/2019