Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number MB9BF316NBGL-GE1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MB9BF316NBGL-GE1

Description IC MCU 32BIT 544KB FLASH 112BGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

ARM® Cortex®-M3 FM3 MB9B310R Microcontroller IC 32-Bit 144MHz 544KB (544K x 8) FLASH 112-PFBGA (10x10)

Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series FM3 MB9B310R
Packaging ? Tray ?
Part Status Active
Core Processor ARM® Cortex®-M3
Core Size 32-Bit
Speed 144MHz
Connectivity CSIO, EBI/EMI, I²C, LIN, UART/USART, USB
Peripherals DMA, LVD, POR, PWM, WDT
Number of I/O 83
Program Memory Size 544KB (544K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 64K x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 5.5 V
Data Converters A/D 16x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 112-LFBGA
Supplier Device Package 112-PFBGA (10x10)
 
Additional Resources
Standard Package ? 198

22:21:55 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
198 7.03000 $1,391.94

Submit a request for quotation on quantities greater than those displayed.

Send Feedback