Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number MB9BF306NBPMC-G-UNE2-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MB9BF306NBPMC-G-UNE2

Description IC MCU 32BIT 512KB FLASH 100LQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

ARM® Cortex®-M3 FM3 MB9B300B Microcontroller IC 32-Bit 80MHz 512KB (512K x 8) FLASH 100-LQFP (14x14)

Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series FM3 MB9B300B
Packaging ? Tray ?
Part Status Active
Core Processor ARM® Cortex®-M3
Core Size 32-Bit
Speed 80MHz
Connectivity CSIO, EBI/EMI, Ethernet, I²C, LIN, UART/USART, USB
Peripherals DMA, LVD, POR, PWM, WDT
Number of I/O 80
Program Memory Size 512KB (512K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 64K x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 5.5 V
Data Converters A/D 16x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 100-LQFP
Supplier Device Package 100-LQFP (14x14)
 
Additional Resources
Standard Package ? 90
Other Names MB9BF306NBPMC-G-JNE2
MB9BF306NBPMC-G-JNE2-ND

20:54:20 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
90 6.99056 $629.15

Submit a request for quotation on quantities greater than those displayed.

Send Feedback