Add To Favorites
Photo Not Available
MB9BF304NBBGL-GK6E1 ARM® Cortex®-M3 FM3 MB9B300B Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 112-PFBGA (10x10)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
198 16.10702 $3,189.19
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MB9BF304NBBGL-GK6E1-ND
Copy   MB9BF304NBBGL-GK6E1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MB9BF304NBBGL-GK6E1

Copy   MB9BF304NBBGL-GK6E1
Description IC MCU 32BIT 256KB FLASH 112BGA
Copy   IC MCU 32BIT 256KB FLASH 112BGA
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

ARM® Cortex®-M3 FM3 MB9B300B Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 112-PFBGA (10x10)

Copy   ARM® Cortex®-M3 FM3 MB9B300B Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 112-PFBGA (10x10)
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series FM3 MB9B300B
Packaging ? Tray ?
Part Status Active
Core Processor ARM® Cortex®-M3
Core Size 32-Bit
Speed 80MHz
Connectivity CSIO, EBI/EMI, Ethernet, I²C, LINbus, UART/USART, USB
Peripherals DMA, LVD, POR, PWM, WDT
Number of I/O 80
Program Memory Size 256KB (256K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 32K x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 5.5 V
Data Converters A/D 16x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 112-LFBGA
Supplier Device Package 112-PFBGA (10x10)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 198
Other Names CY9BF304NBBGL-GK6E1
MB9BF304NBBGL-GE1
MB9BF304NBBGL-GE1-ND

06:46:15 1/18/2019