Add To Favorites
MB9BF167MPMC-G-JNE2 ARM® Cortex®-M4F FM4 MB9B160R Microcontroller IC 32-Bit 160MHz 800KB (800K x 8) FLASH 80-LQFP (12x12)
Product Overview
Digi-Key Part Number MB9BF167MPMC-G-JNE2-ND
Copy   MB9BF167MPMC-G-JNE2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MB9BF167MPMC-G-JNE2

Copy   MB9BF167MPMC-G-JNE2
Description IC MCU 32BIT 800KB FLASH 80LQFP
Copy   IC MCU 32BIT 800KB FLASH 80LQFP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

ARM® Cortex®-M4F FM4 MB9B160R Microcontroller IC 32-Bit 160MHz 800KB (800K x 8) FLASH 80-LQFP (12x12)

Copy   ARM® Cortex®-M4F FM4 MB9B160R Microcontroller IC 32-Bit 160MHz 800KB (800K x 8) FLASH 80-LQFP (12x12)
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series FM4 MB9B160R
Packaging ? Tray ?
Part Status Active
Core Processor ARM® Cortex®-M4F
Core Size 32-Bit
Speed 160MHz
Connectivity CSIO, I²C, LINbus, UART/USART
Peripherals DMA, LVD, POR, PWM, WDT
Number of I/O 63
Program Memory Size 800KB (800K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 96K x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 5.5 V
Data Converters A/D 16x12b, D/A 2x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 80-LQFP
Supplier Device Package 80-LQFP (12x12)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 119
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
119 7.91706 $942.13
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:

06:49:16 9/24/2018