Add To Favorites
MB9AFAA1LPMC-G-SNE2 ARM® Cortex®-M3 FM3 MB9AAA0N Microcontroller IC 32-Bit 20MHz 64KB (64K x 8) FLASH 64-LQFP (12x12)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
357 2.83501 $1,012.10
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MB9AFAA1LPMC-G-SNE2-ND
Copy   MB9AFAA1LPMC-G-SNE2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MB9AFAA1LPMC-G-SNE2

Copy   MB9AFAA1LPMC-G-SNE2
Description IC MCU 32BIT 64KB FLASH 64LQFP
Copy   IC MCU 32BIT 64KB FLASH 64LQFP
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

ARM® Cortex®-M3 FM3 MB9AAA0N Microcontroller IC 32-Bit 20MHz 64KB (64K x 8) FLASH 64-LQFP (12x12)

Copy   ARM® Cortex®-M3 FM3 MB9AAA0N Microcontroller IC 32-Bit 20MHz 64KB (64K x 8) FLASH 64-LQFP (12x12)
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series FM3 MB9AAA0N
Packaging ? Tray ?
Part Status Active
Core Processor ARM® Cortex®-M3
Core Size 32-Bit
Speed 20MHz
Connectivity CSIO, I²C, UART/USART
Peripherals LCD, LVD, POR, PWM, WDT
Number of I/O 52
Program Memory Size 64KB (64K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 12K x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 5.5 V
Data Converters A/D 9x12b, D/A 2x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 64-LQFP
Supplier Device Package 64-LQFP (12x12)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 119
Other Names CY9AFAA1LPMC-G-SNE2
Alternate Package | This part is also available in the following packaging:

11:27:20 10/22/2018