Add To Favorites
MB9AF421LWQN-G-JNE2 ARM® Cortex®-M3 FM3 MB9A420L Microcontroller IC 32-Bit 40MHz 64KB (64K x 8) FLASH 64-QFN (9x9)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.86000 $3.86
10 3.45000 $34.50
25 3.10520 $77.63
100 2.82900 $282.90
260 2.55300 $663.78
520 2.29081 $1,191.22
1,040 1.93200 $2,009.28
2,600 1.83540 $4,772.04
5,200 1.76640 $9,185.28
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1534-1104-ND
Copy   1534-1104-ND
Quantity Available 310
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MB9AF421LWQN-G-JNE2

Copy   MB9AF421LWQN-G-JNE2
Description IC MCU 32BIT 64KB FLASH 64QFN
Copy   IC MCU 32BIT 64KB FLASH 64QFN
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

ARM® Cortex®-M3 FM3 MB9A420L Microcontroller IC 32-Bit 40MHz 64KB (64K x 8) FLASH 64-QFN (9x9)

Copy   ARM® Cortex®-M3 FM3 MB9A420L Microcontroller IC 32-Bit 40MHz 64KB (64K x 8) FLASH 64-QFN (9x9)
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series FM3 MB9A420L
Packaging ? Tray ?
Part Status Active
Core Processor ARM® Cortex®-M3
Core Size 32-Bit
Speed 40MHz
Connectivity CANbus, CSIO, I²C, LINbus, UART/USART
Peripherals LVD, POR, WDT
Number of I/O 51
Program Memory Size 64KB (64K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 8K x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 5.5 V
Data Converters A/D 8x12b, D/A 1x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 64-WFQFN Exposed Pad
Supplier Device Package 64-QFN (9x9)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 260
Other Names 1534-1104
CY9AF421LWQN-G-JNE2
MB9AF421LWQN-G-JNE2-ND

22:35:53 10/15/2018