Add To Favorites
MB9AF421KWQN-G-JNE2 ARM® Cortex®-M3 FM3 MB9A420L Microcontroller IC 32-Bit 40MHz 64KB (64K x 8) FLASH 48-QFN (7x7)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.61000 $3.61
10 3.22500 $32.25
25 2.90240 $72.56
100 2.64450 $264.45
260 2.38650 $620.49
520 2.14140 $1,113.53
1,040 1.80600 $1,878.24
2,600 1.71570 $4,460.82
5,200 1.65120 $8,586.24
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1534-1103-ND
Copy   1534-1103-ND
Quantity Available 310
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MB9AF421KWQN-G-JNE2

Copy   MB9AF421KWQN-G-JNE2
Description IC MCU 32BIT 64KB FLASH 48QFN
Copy   IC MCU 32BIT 64KB FLASH 48QFN
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

ARM® Cortex®-M3 FM3 MB9A420L Microcontroller IC 32-Bit 40MHz 64KB (64K x 8) FLASH 48-QFN (7x7)

Copy   ARM® Cortex®-M3 FM3 MB9A420L Microcontroller IC 32-Bit 40MHz 64KB (64K x 8) FLASH 48-QFN (7x7)
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series FM3 MB9A420L
Packaging ? Tray ?
Part Status Active
Core Processor ARM® Cortex®-M3
Core Size 32-Bit
Speed 40MHz
Connectivity CANbus, CSIO, I²C, LINbus, UART/USART
Peripherals LVD, POR, WDT
Number of I/O 36
Program Memory Size 64KB (64K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 8K x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 5.5 V
Data Converters A/D 8x12b, D/A 1x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 48-VFQFN Exposed Pad
Supplier Device Package 48-QFN (7x7)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 260
Other Names 1534-1103
CY9AF421KWQN-G-JNE2
MB9AF421KWQN-G-JNE2-ND

13:39:02 12/18/2018