Add To Favorites
MB9AF156RPMC-G-JNE2 ARM® Cortex®-M3 FM3 MB9A150R Microcontroller IC 32-Bit 40MHz 544KB (544K x 8) FLASH 120-LQFP (16x16)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
84 7.03155 $590.65

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MB9AF156RPMC-G-JNE2-ND
Copy   MB9AF156RPMC-G-JNE2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MB9AF156RPMC-G-JNE2

Copy   MB9AF156RPMC-G-JNE2
Description IC MCU 32BIT 544KB FLASH
Copy   IC MCU 32BIT 544KB FLASH
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

ARM® Cortex®-M3 FM3 MB9A150R Microcontroller IC 32-Bit 40MHz 544KB (544K x 8) FLASH 120-LQFP (16x16)

Copy   ARM® Cortex®-M3 FM3 MB9A150R Microcontroller IC 32-Bit 40MHz 544KB (544K x 8) FLASH 120-LQFP (16x16)
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series FM3 MB9A150R
Packaging ? Tray ?
Part Status Active
Core Processor ARM® Cortex®-M3
Core Size 32-Bit
Speed 40MHz
Connectivity CSIO, EBI/EMI, I²C, SPI, UART/USART
Peripherals DMA, LVD, POR, PWM, WDT
Number of I/O 103
Program Memory Size 544KB (544K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 64K x 8
Voltage - Supply (Vcc/Vdd) 1.65 V ~ 3.6 V
Data Converters A/D 24x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 120-LQFP
Supplier Device Package 120-LQFP (16x16)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 84
Other Names CY9AF156RPMC-G-JNE2

06:07:22 12/19/2018