Add To Favorites
MB96F6C6RAPMC-GE2 F²MC-16FX F²MC-16FX MB966C0 Microcontroller IC 16-Bit 32MHz 288KB (288K x 8) FLASH 120-LQFP (16x16)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
84 7.88905 $662.68
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MB96F6C6RAPMC-GE2-ND
Copy   MB96F6C6RAPMC-GE2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MB96F6C6RAPMC-GE2

Copy   MB96F6C6RAPMC-GE2
Description IC MCU 16BIT 288KB FLASH 120LQFP
Copy   IC MCU 16BIT 288KB FLASH 120LQFP
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

F²MC-16FX F²MC-16FX MB966C0 Microcontroller IC 16-Bit 32MHz 288KB (288K x 8) FLASH 120-LQFP (16x16)

Copy   F²MC-16FX F²MC-16FX MB966C0 Microcontroller IC 16-Bit 32MHz 288KB (288K x 8) FLASH 120-LQFP (16x16)
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series F²MC-16FX MB966C0
Packaging ? Tray ?
Part Status Active
Core Processor F²MC-16FX
Core Size 16-Bit
Speed 32MHz
Connectivity CANbus, I²C, LINbus, SCI, UART/USART
Peripherals DMA, LCD, LVD, POR, PWM, WDT
Number of I/O 99
Program Memory Size 288KB (288K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 16K x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 5.5 V
Data Converters A/D 32x8/10b
Oscillator Type Internal
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 120-LQFP
Supplier Device Package 120-LQFP (16x16)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 84

23:46:07 11/15/2018