Add To Favorites
MB95F778MNPMC1-G-SNE2 F²MC-8FX F²MC-8FX MB95770M Microcontroller IC 8-Bit 16MHz 60KB (60K x 8) FLASH 64-LQFP (10x10)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.04000 $5.04
10 4.50000 $45.00
25 4.05000 $101.25
100 3.69000 $369.00
250 3.33000 $832.50
500 2.98800 $1,494.00
1,000 2.52000 $2,520.00
2,500 2.39400 $5,985.00
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 2015-MB95F778MNPMC1-G-SNE2-ND
Copy   2015-MB95F778MNPMC1-G-SNE2-ND
Quantity Available 376
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MB95F778MNPMC1-G-SNE2

Copy   MB95F778MNPMC1-G-SNE2
Description IC MICROCONTROLLER
Copy   IC MICROCONTROLLER
Detailed Description

F²MC-8FX F²MC-8FX MB95770M Microcontroller IC 8-Bit 16MHz 60KB (60K x 8) FLASH 64-LQFP (10x10)

Copy   F²MC-8FX F²MC-8FX MB95770M Microcontroller IC 8-Bit 16MHz 60KB (60K x 8) FLASH 64-LQFP (10x10)
Documents & Media
Datasheets Product Selector Guide
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series F²MC-8FX MB95770M
Packaging ? Tray ?
Part Status Active
Core Processor F²MC-8FX
Core Size 8-Bit
Speed 16MHz
Connectivity I²C, SIO, UART/USART
Peripherals LCD, POR, PWM, WDT
Number of I/O 58
Program Memory Size 60KB (60K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 2K x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 5.5 V
Data Converters A/D 8x8/12b
Oscillator Type External
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 64-LQFP
Supplier Device Package 64-LQFP (10x10)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 2015-MB95F778MNPMC1-G-SNE2
Alternate Package | This part is also available in the following packaging:

02:03:52 11/14/2018