Add To Favorites
Photo Not Available
MB95F718JNPMC-G-SNE2 F²MC-8FX F²MC-8FX MB95710M Microcontroller IC 8-Bit 16MHz 60KB (60K x 8) FLASH 80-LQFP (12x12)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.60000 $5.60
10 5.00000 $50.00
25 4.50000 $112.50
100 4.10000 $410.00
250 3.70000 $925.00
500 3.32000 $1,660.00
1,000 2.80000 $2,800.00
2,500 2.66000 $6,650.00
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 2015-MB95F718JNPMC-G-SNE2-ND
Copy   2015-MB95F718JNPMC-G-SNE2-ND
Quantity Available 904
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MB95F718JNPMC-G-SNE2

Copy   MB95F718JNPMC-G-SNE2
Description IC MICROCONTROLLER
Copy   IC MICROCONTROLLER
Detailed Description

F²MC-8FX F²MC-8FX MB95710M Microcontroller IC 8-Bit 16MHz 60KB (60K x 8) FLASH 80-LQFP (12x12)

Copy   F²MC-8FX F²MC-8FX MB95710M Microcontroller IC 8-Bit 16MHz 60KB (60K x 8) FLASH 80-LQFP (12x12)
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series F²MC-8FX MB95710M
Packaging ? Tray ?
Part Status Active
Core Processor F²MC-8FX
Core Size 8-Bit
Speed 16MHz
Connectivity I²C, SIO, UART/USART
Peripherals LCD, LVD, POR, PWM, WDT
Number of I/O 75
Program Memory Size 60KB (60K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 2K x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 5.5 V
Data Converters A/D 8x8/12b
Oscillator Type External
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 80-LQFP
Supplier Device Package 80-LQFP (12x12)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 2015-MB95F718JNPMC-G-SNE2
Alternate Package | This part is also available in the following packaging:

00:00:34 11/21/2018