Add To Favorites
MB95F564KPFT-G-SNE2 F²MC-8FX F²MC-8FX MB95560H Microcontroller IC 8-Bit 16MHz 20KB (20K x 8) FLASH 20-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
700 0.96750 $677.25
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MB95F564KPFT-G-SNE2-ND
Copy   MB95F564KPFT-G-SNE2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MB95F564KPFT-G-SNE2

Copy   MB95F564KPFT-G-SNE2
Description IC MCU 8BIT 20KB FLASH 20TSSOP
Copy   IC MCU 8BIT 20KB FLASH 20TSSOP
Detailed Description

F²MC-8FX F²MC-8FX MB95560H Microcontroller IC 8-Bit 16MHz 20KB (20K x 8) FLASH 20-TSSOP

Copy   F²MC-8FX F²MC-8FX MB95560H Microcontroller IC 8-Bit 16MHz 20KB (20K x 8) FLASH 20-TSSOP
Documents & Media
Datasheets MB95560H/70H/80H Series
Environmental Information RoHS Certificate
PCN Obsolescence/ EOL Mult Devices EOL 20/Jun/2018
PCN Assembly/Origin Mult Devices 05/Jun/2017
PCN Packaging Mult Devices 19/Jul/2017
Ship Label/Document Standardization 24/Jan/2018
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series F²MC-8FX MB95560H
Packaging ? Tube ?
Part Status Last Time Buy
Core Processor F²MC-8FX
Core Size 8-Bit
Speed 16MHz
Connectivity LINbus, UART/USART
Peripherals LVD, POR, PWM, WDT
Number of I/O 17
Program Memory Size 20KB (20K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 496 x 8
Voltage - Supply (Vcc/Vdd) 2.4 V ~ 5.5 V
Data Converters A/D 6x8/10b
Oscillator Type External
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 70

14:20:00 12/10/2018