Add To Favorites
MB95F562KPFT-G-UNERE2 F²MC-8FX F²MC-8FX MB95560H Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FLASH 20-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,500 0.97150 $1,457.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MB95F562KPFT-G-UNERE2-ND
Copy   MB95F562KPFT-G-UNERE2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MB95F562KPFT-G-UNERE2

Copy   MB95F562KPFT-G-UNERE2
Description IC MCU 8BIT 8KB FLASH
Copy   IC MCU 8BIT 8KB FLASH
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

F²MC-8FX F²MC-8FX MB95560H Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FLASH 20-TSSOP

Copy   F²MC-8FX F²MC-8FX MB95560H Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FLASH 20-TSSOP
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series F²MC-8FX MB95560H
Packaging ? Tape & Reel (TR) ?
Part Status Active
Core Processor F²MC-8FX
Core Size 8-Bit
Speed 16MHz
Connectivity LINbus-UART
Peripherals LVD, POR, PWM, WDT
Number of I/O 17
Program Memory Size 8KB (8K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 240 x 8
Voltage - Supply (Vcc/Vdd) 2.4 V ~ 5.5 V
Data Converters A/D 6x10b
Oscillator Type External
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1,500
Other Names CY95F562KPFT-G-UNERE2

02:07:53 10/19/2018