Add To Favorites
MB91F525KSBPMC1-GSE2 FR81S FR MB91520 Microcontroller IC 32-Bit 80MHz 832KB (832K x 8) FLASH 144-LQFP (20x20)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
84 19.17298 $1,610.53
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MB91F525KSBPMC1-GSE2-ND
Copy   MB91F525KSBPMC1-GSE2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MB91F525KSBPMC1-GSE2

Copy   MB91F525KSBPMC1-GSE2
Description IC MCU 32BIT 832KB FLASH 144LQFP
Copy   IC MCU 32BIT 832KB FLASH 144LQFP
Detailed Description

FR81S FR MB91520 Microcontroller IC 32-Bit 80MHz 832KB (832K x 8) FLASH 144-LQFP (20x20)

Copy   FR81S FR MB91520 Microcontroller IC 32-Bit 80MHz 832KB (832K x 8) FLASH 144-LQFP (20x20)
Documents & Media
Datasheets CY91520 Series
Environmental Information RoHS Certificate
PCN Obsolescence/ EOL Mult Devices EOL 20/Jun/2018
PCN Assembly/Origin Wafer/Assembly Site Add 15/Dec/2015
PCN Packaging Mult Devices 19/Jul/2017
Ship Label/Document Standardization 24/Jan/2018
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series FR MB91520
Packaging ? Tray ?
Part Status Last Time Buy
Core Processor FR81S
Core Size 32-Bit
Speed 80MHz
Connectivity CANbus, CSIO, EBI/EMI, I²C, LINbus, SPI, UART/USART
Peripherals DMA, LVD, POR, PWM, WDT
Number of I/O 120
Program Memory Size 832KB (832K x 8)
Program Memory Type FLASH
EEPROM Size 64K x 8
RAM Size 102K x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 5.5 V
Data Converters A/D 48x12b; D/A 2x8b
Oscillator Type External
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 144-LQFP
Supplier Device Package 144-LQFP (20x20)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 84

04:41:05 1/19/2019